Facom Ratchet, 20 x 7 mm Insert

Subtotal (1 unit)*

$145.16

(exc. GST)

$159.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.16

*price indicative

RS Stock No.:
235-9658
Mfr. Part No.:
J.152
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ratchet Head

Head Type

Ratchet

Insert Size

20 x 7 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom Ratchets drive 20 x 7 mm. For use on torque wrenches ref. J.203DA - S.203DA - S.306-100R -S.306-200R - S.306-350R.

5° increment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy