Facom Click Torque Wrench, 40 → 200 nm, 20 x 7 mm Drive, Square Drive, 510mm Overall
- RS Stock No.:
- 235-0579
- Mfr. Part No.:
- S.306-200R
- Brand:
- Facom
Subtotal (1 unit)*
$940.90
(exc. GST)
$1,034.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $940.90 |
*price indicative
- RS Stock No.:
- 235-0579
- Mfr. Part No.:
- S.306-200R
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Click | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 nm | |
| Drive Shape | Square | |
| Drive Size | 20 x 7mm | |
| Overall Length | 510mm | |
| Accuracy | ±2 % | |
| Finish | Chrome | |
| Scale Graduations | 1Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | |
| Insert Size | 20 x 7 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Click | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 nm | ||
Drive Shape Square | ||
Drive Size 20 x 7mm | ||
Overall Length 510mm | ||
Accuracy ±2 % | ||
Finish Chrome | ||
Scale Graduations 1Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF EN ISO 6789, ISO 6789, DIN EN ISO 6789 | ||
Insert Size 20 x 7 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom S.306R series click wrenches with attachment has one way wrenche usable for unscrewing by reversing the bits. It is supplied in a plastic protection tube.
Factory accuracy ± 2% .
Reliability of mechanism 50000 cycles
Related links
- Facom Click Torque Wrench 20 x 7 mm Drive 246mm Overall
- Facom Click Torque Wrench 1/2 in Drive 698mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 625mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Facom Click Torque Wrench Open End Drive, 420mm Overall
- Facom Click Torque Wrench 30 mm Drive 725mm Overall
- Facom Click Torque Wrench 9.53 mm Drive 331mm Overall
- Facom Click Torque Wrench 9 x 12 Drive, Open End Drive