Facom Ratchet, 3/8 in Insert
- RS Stock No.:
- 235-9656
- Mfr. Part No.:
- J.151AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$357.56
(exc. GST)
$393.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.56 |
*price indicative
- RS Stock No.:
- 235-9656
- Mfr. Part No.:
- J.151AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Head | |
| Head Type | Ratchet | |
| Insert Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Head | ||
Head Type Ratchet | ||
Insert Size 3/8 in | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series 1000 volt insulated 3/8 inch ratchet drive bit 3/8 inch(9.53 mm). Sockets and accessories held by spring ball set (16 N). Insulation grip with "safety" colour coding.
Dimensions: 180 x 50 x 48 mm
- RS Stock No. 7782116
- Mfr. Part No. 02490036
Each
$201.61
- RS Stock No. 7782175
- Mfr. Part No. 02200018
Each
$152.72
- RS Stock No. 7782128
- Mfr. Part No. 02490040
Each
$206.12
Related links
- Facom Ratchet Satin Chrome Finish
- Facom Open Ended Insert Spanner Head 13 mm, Chrome Finish
- Facom Compact Ratchet Ratchet 3/8 in, Chrome Finish
- Facom Ratchet, 20 x 7 mm Insert
- Facom 12 Point Hexagonal, 1/2 in Insert
- Facom Open Ended Insert Spanner Head 19 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 14 mm, Chrome Finish
- Facom Open Ended Insert Spanner Head 12 mm, Chrome Finish












