STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 3/8 in, Chrome Finish

Subtotal (1 unit)*

$206.12

(exc. GST)

$226.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.12

*price indicative

RS Stock No.:
778-2128
Mfr. Part No.:
02490040
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Spanner Head

Insert Size

3/8 in

Size

3/8 in

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 440A Series Spanner Insert, 3/4 inch Head Type, Crow-foot Wrench Type - 02490040


This spanner insert is designed for use with crowfoot wrenches, ideal for various mechanical applications. With a size of 3/4 inch and an insert size of 3/8 inch, it excels in providing reliable performance in tight spaces. The chrome-plated finish ensures resistance against wear and corrosion, making it suitable for long-term use. This tool is essential for professionals handling automotive and mechanical tasks where precision is paramount.

Features & Benefits


• Chrome-plated wrench enhances durability

• 3/4 inch size for high torque applications

• 3/8 inch insert size fits standard drives

• Compact length of 40.9mm allowing access to confined areas

• Designed for optimal fit with flare nut fittings

Applications


• Ideal for automotive repairs and maintenance

• Useful in mechanical engineering projects

• Perfect for assembly tasks in electrical

• Suitable for disassembling flare nuts in plumbing work

What is the significance of the chrome-plated finish on this unit?


The chrome-plated finish provides excellent protection against rust and corrosion, ensuring the tool's longevity and maintaining its appearance even with regular use in harsh environments.

What dimensions should I consider when using this spanner insert?


With a length of 40.9mm and a width of 29mm, it allows for easy handling and use in tight spaces, enabling effective work on hard-to-reach components.

How does the 3/8 inch insert size enhance versatility?


The 3/8 inch insert size allows this spanner insert to be used with various mechanical sockets and automotive hand tools, increasing its overall utility in different tasks.

What types of applications are best suited for using the crowfoot design?


The crowfoot design is particularly effective in applications requiring extra reach, such as tightening nuts and bolts in confined spaces, making it an essential accessory for mechanics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy