Mitsubishi Electric CM450DX-13T#300G IGBT Module, 450 A 600 V, 11-Pin 122 x 62 mm, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$469.42

(exc. GST)

$516.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$469.42-
5 - 9$455.333%
10 +$441.665%

*price indicative

RS Stock No.:
233-2441
Mfr. Part No.:
CM450DX-13T#300G
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Maximum Continuous Collector Current Ic

450A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

1.69kW

Number of Transistors

2

Package Type

122 x 62 mm

Mount Type

Through Hole

Pin Count

11

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Maximum Operating Temperature

150°C

Series

CM450DX-13T

Length

152mm

Standards/Approvals

RoHS

Width

62mm

Height

17mm

Automotive Standard

No

The Mitsubishi Electric IGBT modules of the 7th generation (called T-series) maximum collector-emitter voltage is 600V and collector current is 450A.

Flat base type

Copper-plating tab terminal

RoHS Directive compliant

Tin Plating pin terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy