Teng Tools Spanner, 14 Insert, 18 mm, Satin Finish
- RS Stock No.:
- 809-527
- Mfr. Part No.:
- 690818
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$79.94
(exc. GST)
$87.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.94 |
*price indicative
- RS Stock No.:
- 809-527
- Mfr. Part No.:
- 690818
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 14 | |
| Size | 18 mm | |
| Finish | Satin | |
| For Use With | Quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 14 | ||
Size 18 mm | ||
Finish Satin | ||
For Use With Quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools ring ended insert spanner is designed for efficient fastening in tight spaces. It features a 12-point bi-hexagon ring for easy alignment and a quick-change fitting for user convenience.
14 x 18mm size accommodates a range of applications
Constructed from satin finish chrome vanadium steel for durability
Ideal for use with quick change open end torque wrenches
Lightweight design at 234g ensures ease of handling
Ring diameter measures 44mm for precise fit
Compact dimensions support versatility in confined spaces
