STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 17 mm, Gun Metal Finish

Subtotal (1 unit)*

$419.81

(exc. GST)

$461.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.81

*price indicative

RS Stock No.:
720-393
Mfr. Part No.:
58170117
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Insert

Head Type

Square

Sub Type

Ratchet Ring Insert

Size

17 mm

Insert Size

9 x 12 mm

Finish

Gun Metal

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CH
The Stahlwille Ring ratchet insert adaptor is designed for precision work in confined spaces, offering a working angle of just 5°. This tool is Ideal for accessing tight spots where standard tools may not fit. Constructed from high-performance steel, it is lightweight yet durable, effectively handling torques up to 160 N·m. The integrated measurement amplifier ensures that this adaptor is resistant to bending moments and transverse forces while providing high accuracy through its flat transducer technology. Whether for professional or DIY tasks, the ring ratchet insert adaptor enhances efficiency and accuracy, proving invaluable in various applications.

Fine-tooth ring ratchet for enhanced precision

Slim design allows use in hard-to-reach areas

Constructed with wear-resistant high-performance steel

Withstands high torques Ideal for confined spaces

Resistant to bending moments due to integrated measurement amplifier

High accuracy through Advanced data processing technology

Volume-efficient design with a packed dimension of just 94 mm in length

Tool holders compatible with 9 x 12 mm sockets for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy