STAHLWILLE Square Ratchet Ring Insert, 9 x 12 mm Insert, 8 mm, Gun Metal Finish
- RS Stock No.:
- 720-396
- Mfr. Part No.:
- 58170108
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$379.36
(exc. GST)
$417.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.36 |
*price indicative
- RS Stock No.:
- 720-396
- Mfr. Part No.:
- 58170108
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ratchet Ring Insert | |
| Size | 8 mm | |
| Insert Size | 9 x 12 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ratchet Ring Insert | ||
Size 8 mm | ||
Insert Size 9 x 12 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor is expertly designed for precision work in confined spaces. This innovative tool allows for a minimal working angle of just 5°, making it Ideal for manoeuvring in tight, hard-to-reach areas. Crafted from wear-resistant high-performance steel, the adaptor maintains high durability while remaining lightweight, enabling it to endure high torque levels without compromising performance. Its Advanced flat transducer technology ensures immediate data processing, enhancing accuracy and reliability during use. The Stahlwille Ring ratchet insert adaptor not only meets the demands of professional tradespeople but also offers exceptional performance in a Compact design tailored for specialised applications.
Fine-tooth design provides optimal precision for intricate tasks
High-toe accuracy achieved through Advanced flat transducers
Integrated measurement amplifier offers resistance to bending moments and transverse forces
Lightweight construction allows for ease of use in challenging environments
HPQ technology ensures prolonged wear resistance and high torque capacity
Slim profile designed specifically for working in tight spaces
Related links
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 10 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Gun Metal Finish
