STAHLWILLE Square Ratchet Ring Insert, 14 x 18 mm Insert, 22 mm, Gun Metal Finish
- RS Stock No.:
- 719-216
- Mfr. Part No.:
- 58170222
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$462.46
(exc. GST)
$508.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.46 |
*price indicative
- RS Stock No.:
- 719-216
- Mfr. Part No.:
- 58170222
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ratchet Ring Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 22 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ratchet Ring Insert | ||
Insert Size 14 x 18 mm | ||
Size 22 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Stahlwille Ring ratchet insert adaptor 22mm is designed for precise work in confined spaces. This innovative tool allows for a working angle of just 5°, making it Ideal for tight environments where larger movements are restricted. Crafted from wear-resistant high-performance steel, it ensures durAbility while remaining lightweight and thin-walled. With its Ability to withstand high torques, this adaptor is perfect for intricate applications, delivering exceptional accuracy and reliAbility in every task.
Fine-tooth mechanism enables work with minimal movement
Resistant to bending moments and transverse forces for enhanced durability
Integrated measurement amplifier ensures immediate and accurate data processing
Designed specifically for use in tight and hard-to-reach areas
Lightweight yet robust, perfect for demanding environments like turbines
High Performance Quality steel construction reduces wear and increases longevity
A maximum torque capacity of 360 N·m enhances performance efficiency
Compatibility with 14 x 18 mm tool holders streamlines application
Related links
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Gun Metal Finish
