STAHLWILLE Square Ratchet Ring Insert, 14 x 18 mm Insert, 27 mm, Gun Metal Finish
- RS Stock No.:
- 720-207
- Mfr. Part No.:
- 58170227
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$543.45
(exc. GST)
$597.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.45 |
*price indicative
- RS Stock No.:
- 720-207
- Mfr. Part No.:
- 58170227
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Size | 27 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Size 27 mm | ||
Insert Size 14 x 18 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring ratchet insert adaptor is expertly designed for precision in confined spaces. This tool is Ideal for mechanics and technicians who require high performance in tight conditions. With a working angle of just 5°, it allows for efficient use where standard tools might struggle. Engineered from wear-resistant high-performance steel, the adaptor combines durability with a lightweight construction, ensuring it withstands the rigours of high torque applications. Elevate your toolkit with this essential instrument that seamlessly blends technology with practicality.
Fine-tooth mechanism enables precise ratcheting in limited angles
Constructed from HPQ high-performance steel for enhanced durability
Slim design is specifically suited for tight and hard-to-reach areas
Integrated measurement amplifier resists bending moments for consistent accuracy
High torque capability, allowing for reliable performance in demanding tasks
Lightweight structure reduces fatigue during prolonged use
Tested for high resistance against transverse forces for a robust operation
Related links
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Gun Metal Finish
