STAHLWILLE Square Ratchet Ring Insert, 14 x 18 mm Insert, 19 mm, Gun Metal Finish
- RS Stock No.:
- 719-220
- Mfr. Part No.:
- 58170219
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$462.46
(exc. GST)
$508.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.46 |
*price indicative
- RS Stock No.:
- 719-220
- Mfr. Part No.:
- 58170219
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ratchet Ring Insert | |
| Head Type | Square | |
| Size | 19 mm | |
| Insert Size | 14 x 18 mm | |
| Finish | Gun Metal | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ratchet Ring Insert | ||
Head Type Square | ||
Size 19 mm | ||
Insert Size 14 x 18 mm | ||
Finish Gun Metal | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Ring ratchet insert adaptor 19mm is tailored for precision tasks in confined spaces, enabling users to work effectively with a minimal working angle of just 5°. Engineered from high-performance, wear-resistant steel, it delivers reliability while maintaining a slim and lightweight profile suitable for tight areas. This adaptor not only enhances your toolkit but also ensures high accuracy through the integration of Advanced transducer technology and a measurement amplifier, making it an Ideal choice for those seeking quality and durability in their tools.
Fine-tooth design allows for a working angle of just 5° for precision in restricted spaces
Crafted from lightweight, high-performance steel for high torque resistance
Flat transducers provide immediate data processing for enhanced accuracy
Integrated measurement amplifier aids in resisting bending moments and transverse forces
Suitable for use in tight and hard-to-reach areas without sacrificing functionality
WEEE/ElektroG compliance ensures environmental standards are met
Packing size optimised for efficient storage and transport
Related links
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 24 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 12 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Gun Metal Finish
