STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 5/8 in, Nickel Plated Finish
- RS Stock No.:
- 719-234
- Mfr. Part No.:
- 58611036
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$190.93
(exc. GST)
$210.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.93 |
*price indicative
- RS Stock No.:
- 719-234
- Mfr. Part No.:
- 58611036
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 5/8 in | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Insert Size 9 x 12 mm | ||
Size 5/8 in | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ended insert tool is designed for torque wrenches with interchangeable insert systems, offering precision and reliability in demanding applications. crafted with special chromium over nickel plating, it ensures a durable, chip-proof finish. the drop-forged construction, hardened and cooled in an oil bath, delivers exceptional strength and long-lasting performance for professional use.
Provides drop-forged construction for superior strength
Supports hardened and oil-bath cooled design for resilience
Ensures compatibility with interchangeable insert torque wrenches
Measures width of 38 mm for secure fit
Maintains height of 8.5 mm for precise application
Related links
- STAHLWILLE Square Ring Spanner Insert 1/2 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 3/4 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Nickel Plated Finish
