STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 24 mm, Nickel Plated Finish
- RS Stock No.:
- 720-407
- Mfr. Part No.:
- 58231024
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$209.70
(exc. GST)
$230.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.70 |
*price indicative
- RS Stock No.:
- 720-407
- Mfr. Part No.:
- 58231024
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Head Type | Square | |
| Sub Type | Ring Spanner Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 24 mm | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Head Type Square | ||
Sub Type Ring Spanner Insert | ||
Insert Size 9 x 12 mm | ||
Size 24 mm | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ring insert tool is engineered for precision and reliability, making it an essential addition to any toolkit. Designed to accommodate torque wrenches with an interchangeable insert system, this tool features a robust bi-hex construction with an AS-Drive profile that maximises grip while minimising wear. Its special chromium over nickel plating ensures a Durable and chip-proof finish, providing long-lasting performance in demanding environments.
Designed for torque wrenches equipped with interchangeable inserts
Bi-hexagonal shape with AS-Drive profile enhances grip
Chromium over nickel plating offers a durable, chip-proof finish
Drop-forged construction provides exceptional strength and sturdiness
Extremely durable, ensuring reliability through extended use
Hardened and oil-bath cooled for superior performance
Compact size facilitates access in tight spaces
Related links
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 17 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 10 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 11 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 7/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 1/2 in, Nickel Plated Finish
