STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 11 mm, Nickel Plated Finish

Subtotal (1 unit)*

$199.22

(exc. GST)

$219.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.22

*price indicative

RS Stock No.:
720-195
Mfr. Part No.:
58231011
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Insert

Sub Type

Ring Spanner Insert

Head Type

Square

Size

11 mm

Insert Size

9 x 12 mm

Finish

Nickel Plated

For Use With

Spanner

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Open ring insert tool model 733/10 is expertly crafted to enhance your torque wrench capabilities with its interchangeable insert system. Designed for precision and durability, this tool features a robust bi-hex AS-Drive profile that ensures a secure grip on fasteners, reducing the risk of rounding. Made from high-quality materials and finished with a special chromium over nickel plating, it promises a chip-proof and long-lasting performance. With a size of 11mm, it is Ideal for various applications, making it a VITAL addition to any professional toolkit. Whether you're a Tradesman or a DIY enthusiast, this tool delivers exceptional strength and reliability, ensuring you GET the job done right.

Crafted with a bi-hex AS-Drive profile for a superior grip on fasteners

Special chromium over nickel plating offers a durable, chip-proof finish

Drop-forged construction ensures extreme strength and exceptional durability

Designed for torque wrenches with an interchangeable insert system

Compact size of 11mm is versatile for various fastening tasks

Hardened and cooled in an oil bath to maintain performance integrity

Weighs only 0.550 kg, making it lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy