STAHLWILLE Square Ring Spanner Insert, 9 x 12 mm Insert, 13 mm, Nickel Plated Finish

Subtotal (1 unit)*

$193.34

(exc. GST)

$212.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.34

*price indicative

RS Stock No.:
720-390
Mfr. Part No.:
58221013
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Insert

Head Type

Square

Sub Type

Ring Spanner Insert

Insert Size

9 x 12 mm

Size

13 mm

Finish

Nickel Plated

For Use With

Spanner

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Ring insert tool offers precision engineering for a diverse range of applications, making it an indispensable addition to your toolkit. Designed to accommodate interchangeable insert systems, this tool ensures optimal torque application with its bi-hex AS-Drive profile. Crafted from Durable materials, it features a special chromium over nickel plating for a long-lasting, chip-resistant finish. Its drop-forged, hardened design combined with oil bath cooling enhances strength and durability, making it exceptionally resilient for demanding tasks. Whether you're a professional tradesperson or a DIY enthusiast, this ring insert tool delivers reliability and performance you can count on.

Bi-hex design optimises grip and reduces wear on fasteners

Compatibility with interchangeable insert systems for versatility

Special chromium over nickel plating provides a chip-proof and Durable finish

Drop-forged construction ensures high strength and longevity

Hardened and cooled in an oil bath for maximum durability

Designed for use with torque wrenches to enhance precision

Compact dimensions facilitate easy handling and storage

Perfect for both professional use and home projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy