STAHLWILLE Square Ring Spanner Insert, 14 x 18 mm Insert, 1 1/8 in, Nickel Plated Finish
- RS Stock No.:
- 719-217
- Mfr. Part No.:
- 58614052
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$264.64
(exc. GST)
$291.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.64 |
*price indicative
- RS Stock No.:
- 719-217
- Mfr. Part No.:
- 58614052
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Insert | |
| Sub Type | Ring Spanner Insert | |
| Head Type | Square | |
| Insert Size | 14 x 18 mm | |
| Size | 1 1/8 in | |
| Finish | Nickel Plated | |
| For Use With | Spanner | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Insert | ||
Sub Type Ring Spanner Insert | ||
Head Type Square | ||
Insert Size 14 x 18 mm | ||
Size 1 1/8 in | ||
Finish Nickel Plated | ||
For Use With Spanner | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Open ended insert tool is designed for precision and efficiency in torque applications. Ideal for use with interchangeable insert systems, this tool features a robust design that includes special chromium over nickel plating for enhanced durability, making it resistant to chipping and wear. Its drop-forged, hardened construction ensures exceptional strength that withstands the demands of professional environments. With a size of 1 1/8 inches, this tool provides the perfect fit for various nut and bolt sizes, making it indispensable for both amateur and professional mechanics alike.
Special chromium over nickel plating offers a Durable and chip-proof finish
Drop-forged and hardened design ensures exceptional strength and durability
Compatible with torque wrenches that use an interchangeable insert system
Manufactured with precision for superior performance in mechanical tasks
Compact size and design make it easy to handle and store
Suitable for a range of applications in automotive, industrial, and DIY projects
Related links
- STAHLWILLE Square Ring Spanner Insert 1 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 14 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 15/16 in, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 22 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 13 mm, Nickel Plated Finish
- STAHLWILLE Square Ring Spanner Insert 21 mm, Gun Metal Finish
- STAHLWILLE Square Ring Spanner Insert 27 mm, Gun Metal Finish
