Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 7 mm, Grey Finish

Subtotal (1 unit)*

$85.30

(exc. GST)

$93.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.30

*price indicative

RS Stock No.:
284-325
Mfr. Part No.:
97-7
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Insert Size

9 x 12 mm

Size

7 mm

Finish

Grey

For Use With

Roof planking, Bottom planking

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 7 mm Open End Insert for 9 mm x 12 mm Rectangular Connector Wrench is designed to fit a range of receivers, from 9x12 mm to 27x36 mm, with opening sizes ranging from 7 to 90 mm and torque values from 9 to 3,000 N·m. This versatile insert is compatible with various wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, making it ideal for a wide array of fastening applications.

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy