Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 7/8 in

Subtotal (1 unit)*

$139.50

(exc. GST)

$153.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$139.50

*price indicative

RS Stock No.:
284-136
Mfr. Part No.:
97-7/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Insert Size

9 x 12 mm

Size

7/8 in

For Use With

TAWM24, 74W14, TAW24, TAWM9, 7465, TAWM14, IZO-D, TAW9, 74P14, TAW14, 74P9, 74W9

Standards/Approvals

ISO 1174, ANSI/ESD S20.20:2021, DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure attachment. It supports 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1.1/4 inches and torque values from 6 to 360 N·m. Compatible with wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.

Open ended

Used with rectangular connector wrench

Related links