Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 7/16 in
- RS Stock No.:
- 284-134
- Mfr. Part No.:
- 97-7/16
- Brand:
- Bahco
Subtotal (1 unit)*
$84.63
(exc. GST)
$93.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.63 |
*price indicative
- RS Stock No.:
- 284-134
- Mfr. Part No.:
- 97-7/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 7/16 in | |
| For Use With | TAWM9, 74P14, TAWM14, TAWM24, TAW24, TAW9, IZO-D, 74W14, TAW14, 74P9, 74W9, 7465 | |
| Standards/Approvals | DIN 3120, ISO 1174, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 7/16 in | ||
For Use With TAWM9, 74P14, TAWM14, TAWM24, TAW24, TAW9, IZO-D, 74W14, TAW14, 74P9, 74W9, 7465 | ||
Standards/Approvals DIN 3120, ISO 1174, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure attachment. It supports 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1.1/4 inches and torque values from 6 to 360 N·m. Compatible with wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.
Open ended
Used with rectangular connector wrench
Related links
- Bahco Open Ended Insert Spanner Head 7 mm, Grey Finish
- Bahco Open Ended Insert Spanner Head 7/8 in
- Bahco Open Ended Insert Spanner Head 11/16 in
- Bahco Open Ended Insert Spanner Head 9/16 in
- Bahco Open Ended Insert Spanner Head 13/16 in
- Bahco Open Ended Insert Spanner Head 15/16 in
- Bahco Open Ended Insert Spanner Head 5/16 in
- Bahco Open Ended Insert Spanner Head 1/2 in
