Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 3/8 in, Powder Coated Finish

Subtotal (1 unit)*

$89.08

(exc. GST)

$97.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.08

*price indicative

RS Stock No.:
284-323
Mfr. Part No.:
97-3/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Sub Type

Spanner Head

Head Type

Open Ended Insert

Size

3/8 in

Insert Size

9 x 12 mm

Finish

Powder Coated

For Use With

LV Switchgear

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 3/8 inch Open End Insert for 9 mm x 12 mm Rectangular Connector Wrench is designed to accommodate 9x12 mm and 14x18 mm receivers, with opening sizes ranging from 1/4 inch to 1 1/4 inches and torque values from 6 to 360 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, providing versatility and reliability for various fastening tasks.

Insert is fixed to the torque wrench by a spring loaded retractable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy