Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 9/16 in

Subtotal (1 unit)*

$89.08

(exc. GST)

$97.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.08

*price indicative

RS Stock No.:
284-137
Mfr. Part No.:
97-9/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Size

9/16 in

Insert Size

9 x 12 mm

For Use With

IZO-D, TAWM14, TAW24, 74W9, 74P14, TAW9, 74P9, TAWM24, 7465, TAW14, 74W14, TAWM9

Standards/Approvals

DIN 3120, ISO 1174, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure attachment. It supports 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1.1/4 inches and torque values from 6 to 360 N·m. Compatible with wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.

Open ended

Used with rectangular connector wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy