SAM 6 Point Hex Automotive Tool, 3/8 in Insert, 38 mm
- RS Stock No.:
- 211-197
- Mfr. Part No.:
- 3955-38
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-197
- Mfr. Part No.:
- 3955-38
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Automotive Tool | |
| Head Type | 6 Point Hex | |
| Insert Size | 3/8 in | |
| Size | 38 mm | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench Accessory | ||
Sub Type Automotive Tool | ||
Head Type 6 Point Hex | ||
Insert Size 3/8 in | ||
Size 38 mm | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-38
The SAM Outillage cap socket is expertly engineered for oil filter applications, providing a seamless solution for both professionals and DIY enthusiasts alike. The innovative design incorporates a socket height of 30 mm, allowing enhanced access to often hard to reach filters without compromising on precision. Featuring a 1/2 inch drive square, this tool delivers exceptional torque transfer, making the toughest jobs feel effortless. Crafted with durability in mind, this socket guarantees long lasting performance even under rigorous use conditions. Ideal for automotive maintenance, it streamlines your workflow, ensuring you're always one step ahead in achieving mechanical excellence.
Lightweight construction makes for ease of handling
Built for durability to withstand tough working conditions
Offers exceptional compatibility with various oil filter types
Reduces the risk of damage to filters during removal
Related links
- SAM 6 Point Hex Automotive Tool 89 mm
- SAM 6 Point Hex Automotive Tool 79 mm
- SAM 6 Point Hex Automotive Tool 74 mm
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM 6 Point Hex Oil Filter Socket 30 mm
- SAM 6 Point Hex Oil Filter Socket 27 mm
- SAM 3/4 in Drive 38 mm 6 Point Hex, 65mm Overall Length
- SAM 6 Point Hex Oil Filter Cap 24 mm
