SAM 6 Point Hex Automotive Tool, 3/8 in Insert, 89 mm
- RS Stock No.:
- 209-271
- Mfr. Part No.:
- 628-21
- Brand:
- SAM
Subtotal (1 unit)*
$76.78
(exc. GST)
$84.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.78 |
*price indicative
- RS Stock No.:
- 209-271
- Mfr. Part No.:
- 628-21
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Automotive Tool | |
| Head Type | 6 Point Hex | |
| Size | 89 mm | |
| Insert Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Automotive Tool | ||
Head Type 6 Point Hex | ||
Size 89 mm | ||
Insert Size 3/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
628-21
The SAM Outillage cap wrench is expertly designed to provide powerful and precise loosening with ease, making it an essential tool for automotive enthusiasts and professionals alike. It uniquely adapts to the notches of various filter designs, ensuring a secure grip that simplifies your maintenance tasks. Whether you're changing oil at home or in a professional workshop, this tool guarantees reliability and efficiency in every application.
Designed to fit snugly into filter notches for effective loosening
Lightweight construction ensures ease of use over prolonged periods
Compatible with a variety of oil filter sizes for versatility
Offers a robust and durable build for longevity in demanding environments
Simplifies the maintenance process saving you both time and effort
