SAM 6 Point Hex Oil Filter Socket, 3/8 in Insert, 32 mm
- RS Stock No.:
- 211-194
- Mfr. Part No.:
- 3955-32
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-194
- Mfr. Part No.:
- 3955-32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Head Type | 6 Point Hex | |
| Sub Type | Oil Filter Socket | |
| Size | 32 mm | |
| Insert Size | 3/8 in | |
| For Use With | Oil Filter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Head Type 6 Point Hex | ||
Sub Type Oil Filter Socket | ||
Size 32 mm | ||
Insert Size 3/8 in | ||
For Use With Oil Filter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-32
The SAM Outillage cap socket is specifically designed to provide superior access and efficiency when dealing with oil filters. Constructed with a thoughtful design, the 3/8 inch cap socket simplifies the task of removing oil filters, ensuring a quick and hassle free experience for mechanics and DIY enthusiasts alike. Its 30 mm height is ideal for tight spaces, allowing for easy engagement with filters in hard to reach areas. Whether you are a professional or a hobbyist, this tool promises reliability and performance. Featuring a robust build and made from quality materials, it guarantees longevity while maintaining precise handling for safe usage. This tool embodies the commitment to excellence in automotive solutions and is an essential addition to any toolkit.
Manufactured by a reputed brand known for quality and durability
Lightweight construction ensures ease of handling during use
Reliable guarantee supporting its quality in normal conditions
Related links
- SAM 6 Point Hex Oil Filter Socket 30 mm
- SAM 6 Point Hex Oil Filter Socket 27 mm
- SAM 3955 Series 6 Point Hex Oil Filter Socket 3/8in Insert
- SAM 6 Point Hex Oil Filter Cap 24 mm
- SAM 12 Point Hex Oil Filter Socket 76 mm, Burnished Finish
- SAM 6 Point Hex Automotive Tool 38 mm
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Socket 80 mm, Burnished Finish
