SAM 6 Point Hex Automotive Tool, 3/8 in Insert, 74 mm

Subtotal (1 unit)*

$67.41

(exc. GST)

$74.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.41

*price indicative

RS Stock No.:
209-269
Mfr. Part No.:
628-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench Adapter Set

Sub Type

Automotive Tool

Head Type

6 Point Hex

Size

74 mm

Insert Size

3/8 in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

628-16


The SAM Outillage cap wrench is ingeniously designed to tackle the unique complexities of modern automotive maintenance. With its 74mm bell shape and 14 point configuration, it provides optimal grip and leverage, allowing mechanics and DIY enthusiasts alike to effortlessly loosen even the most stubborn oil filters. Crafted from high quality materials, this tool embodies reliability and durability, ensuring it stands the test of time in any workshop environment. Its compact design makes it immensely portable, perfect for both on site repairs and home garages. The thoughtful engineering behind this tool integrates a 3/8 inch drive square, making it versatile and compatible with various ratchets and extensions, enhancing your efficiency during oil changes.

Designed to fit a wide range of oil filter sizes

Allows for powerful and precise loosening of filters

Constructed with high quality materials for long lasting performance

Features a unique 14 point grip for enhanced contact and stability

Easy to use in tight spaces ensuring optimal manoeuvrability

Lightweight design makes it highly portable and convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy