SAM 6 Point Hex Oil Filter Socket, 3/8 in Insert, 27 mm
- RS Stock No.:
- 211-191
- Mfr. Part No.:
- 3955-27
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-191
- Mfr. Part No.:
- 3955-27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Oil Filter Socket | |
| Head Type | 6 Point Hex | |
| Insert Size | 3/8 in | |
| Size | 27 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Oil Filter Socket | ||
Head Type 6 Point Hex | ||
Insert Size 3/8 in | ||
Size 27 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3955-27
The SAM Outillage cap socket are expertly crafted to provide mechanics with the utmost convenience and precision. Designed with a socket height of 30 mm, this product ensures effortless access to oil filters, allowing for quick and efficient maintenance. The robust 1/2 inch drive square guarantees compatibility with various tools, making it an essential addition to any professional or DIY enthusiast's toolkit. With its impressive engineering and quality materials, this tool is not only durable but also practical for everyday use in automotive applications.
Constructed from high quality materials for enhanced durability
Offers a functional and reliable solution for automotive needs
Ideal for both professional mechanics and home users
Related links
- SAM 6 Point Hex Oil Filter Socket 30 mm
- SAM 6 Point Hex Oil Filter Socket 32 mm
- SAM 3955 Series 6 Point Hex Oil Filter Socket 3/8in Insert
- SAM 6 Point Hex Oil Filter Cap 24 mm
- SAM 12 Point Hex Oil Filter Socket 76 mm, Burnished Finish
- SAM 6 Point Hex Automotive Tool 38 mm
- SAM Square Oil Filter Socket 66 mm, Burnished Finish
- SAM Square Oil Filter Socket 80 mm, Burnished Finish
