TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.8mm²
- RS Stock No.:
- 719-7322
- Mfr. Part No.:
- 170332-1
- Brand:
- TE Connectivity
600 In Global stock for delivery within 5 working day(s)
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.218
(exc. GST)
$0.24
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.218 | $21.80 |
300 + | $0.213 | $21.30 |
*price indicative |
- RS Stock No.:
- 719-7322
- Mfr. Part No.:
- 170332-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | Positive Lock .187 Mk II |
Minimum Wire Size mm² | 0.8mm² |
Gender | Female |
Maximum Wire Size mm² | 2mm² |
Tab Size | 4.75 x 0.51mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 21.6mm |
Related links
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- Molex Insulated Male Spade Connector, Spade
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity, Positive Lock 187 Mk II Female Connector Housing...
- ABB Insulated Female Spade Connector, Spade Connector
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector...