TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG
- RS Stock No.:
- 765-0898
- Mfr. Part No.:
- 175411-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $39.95
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$775.20
(exc. GST)
$852.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $775.20 | $0.097 | - |
| 5 - 24 | $767.21 | $0.096 | $39.95 |
| 25 + | $690.51 | $0.086 | $2,117.25 |
*price indicative
- RS Stock No.:
- 765-0898
- Mfr. Part No.:
- 175411-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 2.79 x 0.51 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 17.2mm | |
| Series | Positive Lock .110 Mk II | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 2.79 x 0.51 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 17.2mm | ||
Series Positive Lock .110 Mk II | ||
TE Connectivity Positive Lock Mk II 110 Series Crimp Receptacles
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG
- TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .110 Mk III Black Uninsulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
