TE Connectivity Positive Lock .110 Mk II Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 20 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$23.20

(exc. GST)

$25.50

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200$0.232$23.20
300 - 400$0.226$22.60
500 +$0.222$22.20

*price indicative

RS Stock No.:
719-7280
Distrelec Article No.:
304-51-619
Mfr. Part No.:
174778-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

2.79 x 0.51 mm

Tab Thickness

510μm

Tab Width

2.8mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

17.2mm

Series

Positive Lock .110 Mk II

TE Connectivity Positive Lock Mk II 110 Series Crimp Receptacles


TE Connectivity Positive Lock Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy