TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.5mm²
- RS Stock No.:
- 765-0891
- Mfr. Part No.:
- 173691-1
- Brand:
- TE Connectivity
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 6000)
$0.114
(exc. GST)
$0.125
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
6000 - 24000 | $0.114 | $684.00 |
30000 + | $0.103 | $618.00 |
*price indicative
- RS Stock No.:
- 765-0891
- Mfr. Part No.:
- 173691-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | Positive Lock .187 Mk II |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.3mm² |
Tab Size | 4.75 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 21.6mm |
Related links
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade...
- TE Connectivity, Positive Lock .187 Mk II 3 Way Nylon Crimp...