TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.5mm²
- RS Stock No.:
- 719-7287
- Mfr. Part No.:
- 170331-1
- Brand:
- TE Connectivity
12300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.243
(exc. GST)
$0.267
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 5900 | $0.243 | $24.30 |
6000 - 29900 | $0.236 | $23.60 |
30000 + | $0.195 | $19.50 |
*price indicative
- RS Stock No.:
- 719-7287
- Mfr. Part No.:
- 170331-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Series | Positive Lock .187 Mk II |
Maximum Wire Size mm² | 1.3mm² |
Tab Size | 4.75 x 0.51mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 21.6mm |
Related links
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade...
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade...
- TE Connectivity, Positive Lock .187 Mk II 3 Way Nylon Crimp...
- TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon Crimp...