TE Connectivity 0.187 Black Uninsulated Female Spade Connector, Crimp, 7.4 x 4.1 mm Tab Size 20 AWG to 15 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.53

(exc. GST)

$20.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$1.853$18.53
500 - 990$1.808$18.08
1000 +$1.781$17.81

*price indicative

RS Stock No.:
718-7763
Mfr. Part No.:
926820-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

7.4mm

Tab Size

7.4 x 4.1 mm

Tab Thickness

4.1mm

Insulation

Uninsulated

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

15AWG

Colour

Black

Contact Material

Bronze

Contact Plating

Tin

Orientation

Angled

Standards/Approvals

No

Overall Length

18in

Series

0.187

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range


Each (In a Pack of 100)
$0.246
1 Reel of 20000
$3,357.40
Each (In a Pack of 50)
$0.218
Each (Supplied on a Reel)
$10.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy