Chemelex B-106 Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- RS Stock No.:
- 340-191
- Distrelec Article No.:
- 302-04-703
- Mfr. Part No.:
- B-106-3633
- Brand:
- Chemelex
Get a bulk buy discount
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$1.34
(exc. GST)
$1.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 193 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.34 | - |
| 10 + | $1.25 | $0.90 |
*price indicative
- RS Stock No.:
- 340-191
- Distrelec Article No.:
- 302-04-703
- Mfr. Part No.:
- B-106-3633
- Brand:
- Chemelex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemelex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | IEC68-2-30, ASTM D 3032, File E87681, UL and cUL Listed, UL listed component, ESA-603D, file E157833, IEC512-2, MIL-S-81824, MIL-STD-202F | |
| Overall Length | 1.85in | |
| Series | B-106 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals IEC68-2-30, ASTM D 3032, File E87681, UL and cUL Listed, UL listed component, ESA-603D, file E157833, IEC512-2, MIL-S-81824, MIL-STD-202F | ||
Overall Length 1.85in | ||
Series B-106 | ||
- COO (Country of Origin):
- US
The nVent Raychem DuraSeal heat shrinkable nylon crimp products, which protect against water, condensation, salt, and corrosion. Their tough, heat-shrinkable nylon tubing resists abrasion and cut through damage, provides strain relief, and protects against vibration damage. DuraSeal products are simple and quick to install using a crimp tool and a heat source. They accommodate a wide range of wire sizes and are color-coded for easy identification, yet are transparent for visual inspection of the finished splice.
Color Yellow
Resistance to moisture and abrasion
Strain relief
Protection from wire pull-out
UL and CUL listed
Easy installation
Related links
- nVent RAYCHEM B-106 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- nVent RAYCHEM B-106 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- nVent RAYCHEM B-106 Yellow Insulated Female Spade Connector, Crimp 22 AWG to 10 AWG
- nVent RAYCHEM B-106 Red Insulated Spade Connector 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- nVent RAYCHEM B-106 Blue Insulated Spade Connector, 6.35 x 0.76 mm Tab Size 22 AWG to 10 AWG
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Blue
- nVent RAYCHEM M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- TE Connectivity DuraSeal Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG
