TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 4mm² to
- RS Stock No.:
- 680-5921
- Mfr. Part No.:
- 737015-3
- Brand:
- TE Connectivity
4900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.294
(exc. GST)
$0.323
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $0.294 | $29.40 |
200 - 200 | $0.287 | $28.70 |
300 + | $0.282 | $28.20 |
*price indicative
- RS Stock No.:
- 680-5921
- Mfr. Part No.:
- 737015-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | Positive Lock .250 Mk I |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 9AWG |
Minimum Wire Size AWG | 11AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Overall Length | 22.7mm |
Related links
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...