TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 20 AWG
- RS Stock No.:
- 712-1674
- Mfr. Part No.:
- 170233-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$52.20
(exc. GST)
$57.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.522 | $52.20 |
| 500 - 900 | $0.509 | $50.90 |
| 1000 + | $0.502 | $50.20 |
*price indicative
- RS Stock No.:
- 712-1674
- Mfr. Part No.:
- 170233-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.27mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 22.1mm | |
| Series | Positive Lock .250 Mk I | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.27mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 22.1mm | ||
Series Positive Lock .250 Mk I | ||
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
- RS Stock No. 7197366
- Mfr. Part No. 170265-2
Each (In a Pack of 50)
$0.56
- RS Stock No. 6805735
- Mfr. Part No. 160773-6
Each (In a Pack of 100)
$0.414
- RS Stock No. 7197366P
- Mfr. Part No. 170265-2
Each (Supplied in a Bag)
$0.56
- RS Stock No. 6692790
- Mfr. Part No. 160773-3
Each (In a Pack of 100)
$0.465
Related links
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG









