TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 20 AWG

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$28.00

(exc. GST)

$31.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
  • Plus 1,050 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.56$28.00

*price indicative

Packaging Options:
RS Stock No.:
719-7366
Distrelec Article No.:
304-51-579
Mfr. Part No.:
170265-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Uninsulated

Maximum Wire Size mm²

2.27mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.1mm

Series

Positive Lock .250 Mk I

COO (Country of Origin):
JP

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp Terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab Terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle Terminal is deflected.

TE Connectivity Positive Lock Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy