Tesa 51408 Orange Masking Tape 12mm x 33 m

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$116.46

(exc. GST)

$128.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$116.46-
5 - 9$115.59-
10 +$113.552%

*price indicative

RS Stock No.:
436-2762
Distrelec Article No.:
303-99-974
Mfr. Part No.:
51408-00087-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Kapton

Adhesive Material

Silicone

Width

12mm

Length

33m

Model Number

51408

Thickness

0.07

Colour

Orange

Trade Name

51408

Adhesion Strength

2.8N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

260°C

Standards/Approvals

No

Tensile Strength

46N/cm

COO (Country of Origin):
US

Tesa Masking Tape, 12mm Width, 65μm Thickness - 51408-00087-00


This masking tape is a polyimide-backed product designed for temporary protection and masking in high-temperature processing environments. It is intended for use where thermal resistance and stable adhesion are required during assembly, soldering and thermal cycling in electronics, electrical and mechanical settings.

Features and Benefits:


• Silicone adhesive delivers consistent 2.8N/cm tack for controlled hold
• Backing composed of polyimide provides low outgassing and dimensional stability
• High tensile strength of 46N/cm resists tearing under tension
• 65μm total thickness balances conformability with mechanical robustness

Applications


• Suitable for masking PCB areas during wave soldering and reflow
• Ideal for protecting insulation and windings in motor Coil production
• Used for temporary bundling and fixation of wiring in harness assembly
• Can be used for surface masking during high-temperature coating or curing
• Used with automated assembly processes requiring thermal-resistant tape

What are the typical temperature limits for short-term exposure?


The tape tolerates temperatures up to 260°C during processing

lower-bound performance is maintained down to 0°C.

How does the adhesive behave on delicate electronic surfaces?


The silicone-based adhesive provides moderate adhesion at 2.8N/cm, offering secure yet removable fixation with minimal residue risk.

What physical resistance can be expected against mechanical stress?


The polyimide backing and 46N/cm tensile capability deliver resistance to elongation and reduce the likelihood of rupture during handling.

What length and colour options are supplied for inventory planning?


This product is supplied as a 33m roll in Orange to aid Visual identification on production lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy