TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 13 AWG
- RS Stock No.:
- 680-3072
- Mfr. Part No.:
- 341001-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-3072
- Mfr. Part No.:
- 341001-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 11AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 22.76mm | |
| Series | Positive Lock .250 Mk I | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 11AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 22.76mm | ||
Series Positive Lock .250 Mk I | ||
- COO (Country of Origin):
- GB
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp Terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab Terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle Terminal is deflected.
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 13 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 20 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
