Tesa 51408 Orange Masking Tape 19mm x 33 m
- RS Stock No.:
- 436-2778
- Distrelec Article No.:
- 303-99-975
- Mfr. Part No.:
- 51408-00088-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$137.40
(exc. GST)
$151.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 376 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $137.40 |
| 5 - 9 | $135.99 |
| 10 + | $133.22 |
*price indicative
- RS Stock No.:
- 436-2778
- Distrelec Article No.:
- 303-99-975
- Mfr. Part No.:
- 51408-00088-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Kapton | |
| Adhesive Material | Silicone | |
| Width | 19mm | |
| Length | 33m | |
| Model Number | 51408 | |
| Thickness | 0.07 | |
| Colour | Orange | |
| Trade Name | 51408 | |
| Adhesion Strength | 2.8N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Tensile Strength | 46N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Masking Tape | ||
Backing Material Kapton | ||
Adhesive Material Silicone | ||
Width 19mm | ||
Length 33m | ||
Model Number 51408 | ||
Thickness 0.07 | ||
Colour Orange | ||
Trade Name 51408 | ||
Adhesion Strength 2.8N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Tensile Strength 46N/cm | ||
- COO (Country of Origin):
- US
Tesa Masking Tape, 19mm Width, 33m Length - 51408-00088-00
This masking tape is a heat-resistant polyimide product designed for precision masking and electrical insulation in high-temperature manufacturing environments. It provides a stable adhesive solution for processes where thermal resistance and dimensional stability are required, and is supplied in a Compact roll suitable for workshop and production use.
Features and Benefits:
• Silicone adhesive delivers controlled peel strength 2.8N/cm
• Withstands continuous temperatures up to 260°C for thermal resilience
• Backing of polyimide offers low outgassing and dimensional stability
• High tensile capacity 46N/cm supports stress-resistant handling
• Thin profile 65μm allows precise edge definition during masking
• Long roll length 33m reduces frequency of changeovers
• Withstands continuous temperatures up to 260°C for thermal resilience
• Backing of polyimide offers low outgassing and dimensional stability
• High tensile capacity 46N/cm supports stress-resistant handling
• Thin profile 65μm allows precise edge definition during masking
• Long roll length 33m reduces frequency of changeovers
Applications
• Suitable for protecting components during PCB soldering processes
• Ideal for masking in powder coating operations requiring heat resistance
• Used for wave soldering preparation and selective surface protection
• Can be used as an electrical insulation layer in assembly workstations
• Suitable for automation tasks requiring consistent adhesive behaviour
• Ideal for masking in powder coating operations requiring heat resistance
• Used for wave soldering preparation and selective surface protection
• Can be used as an electrical insulation layer in assembly workstations
• Suitable for automation tasks requiring consistent adhesive behaviour
What is the tapes colour and how does it aid identification?
The material is orange, providing clear Visual contrast for masked areas and fast inspection.
What backing material ensures thermal and chemical stability?
A polyimide backing delivers excellent thermal endurance and minimal chemical interaction during high-temperature processes.
How does the tapes thickness affect masking precision?
At 65μm thickness it conforms to contours while preserving Sharp mask edges for accurate process boundaries.
What mechanical property indicates resistance to tearing during handling?
The tape exhibits a tensile strength of 46N/cm, indicating robust performance under tension in manual and automated application.
Related links
- Tesa 51408 Orange Tesa 51408 Masking Tape 12mm x 33 m
- Tesa 51408 Orange Tesa 51408 Masking Tape 25mm x 33 m
- Tesa Orange Tesa Masking Tape 50mm x 33 m
- Tesa Orange Tesa Professional 4843 Plastering Tape 50mm x 33 m
- RS PRO Amber RS PRO High Temperature Masking Tape 19mm x 33 m
- RS PRO AT4160 Brown Advance Tapes AT4160 Double Coated Tissue Tape Masking Tape 19mm x 33 m
- Tesa 4646 Transparent Tesa 4646 Masking Tape 50mm x 33 m
- Tesa 04174-00108-00 Brown Tesa 4174 Masking Tape 10mm x 33 m
