TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 20 AWG to 15

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
680-2928
Mfr. Part No.:
160668-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

2.79 x 0.79 mm

Tab Thickness

810μm

Tab Width

2.8mm

Insulation

Uninsulated

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size mm²

0.5mm²

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

15mm

Series

FASTIN-FASTON .110

TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Each (In a Pack of 100)
$0.255
Each (In a Pack of 100)
$0.157
Each (In a Pack of 100)
$0.248

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy