TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 20 AWG to 17

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $7.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$27.00

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
  • Plus 3,900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.27$27.00-
1000 - 1900$0.263$26.30$7.00
2000 +$0.259$25.90$22.00

*price indicative

Packaging Options:
RS Stock No.:
680-2237
Mfr. Part No.:
928930-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Thickness

790μm

Tab Width

2.79mm

Tab Size

2.79 x 0.79 mm

Insulation

Uninsulated

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

17AWG

Minimum Wire Size AWG

20AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.5mm

Series

FASTIN-FASTON .110

TE Connectivity Crimp Tab Terminal


The TE Connectivity FASTIN FASTON 110 series is an uninsulated male quick connect crimp tab for a quick and efficient connection. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allows all the connections to perform as specified. These FASTIN FASTON 110 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step-down insulation support barrel to enable the axial alignment of the conductor strands to be maintained.

Features and Benefits


• "F" style crimp method offers precise tensile strength and conductivity

• Crimp material is made from tin-plated brass alloy

• It has precisely controlled crimping and uniform reliability

• Maximum resistance to vibration and corrosion

• Operation temperature rating is 105°C

• Stable electrical and mechanical performance

• Tab size is 2.79mm x 0.79mm

• Wire size is between 17AWG and 20AWG

Applications


• Electric ranges

• Washers

• Dryers

• Automotive harness wiring

TE Connectivity FASTIN FASTON Series 110 Quick Connect Tab Crimp Terminals


FASTIN FASTON 110 series quick connect crimp tab terminals that offer speed of application and uniform reliability. These FASTIN FASTON 110 tab terminals share the same product technology as the FASTON 110 crimp tabs which assure a stable electrical & mechanical performance. The difference between the FASTIN-FASTON tabs and FASTON tabs is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. The tab terminal also features a hole which the mating FASTIN-FASTON terminal locks on to. Each FASTIN FASTON 110 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 110 tabs are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits


• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Applications


These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy