TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector, Crimp, 2.79 x 0.79 mm Tab Size 17 AWG to 13
- RS Stock No.:
- 680-6015
- Mfr. Part No.:
- 928794-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 2,400 unit(s) shipping from 01 February 2027
- Plus 2,400 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 150 | $0.509 | $25.45 | - |
| 200 - 350 | $0.50 | $25.00 | 1% |
| 400 + | $0.489 | $24.45 | 3% |
*price indicative
- RS Stock No.:
- 680-6015
- Mfr. Part No.:
- 928794-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 2.79 x 0.79 mm | |
| Tab Thickness | 790μm | |
| Tab Width | 2.79mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 22.5mm | |
| Series | FASTIN-FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 2.79 x 0.79 mm | ||
Tab Thickness 790μm | ||
Tab Width 2.79mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 22.5mm | ||
Series FASTIN-FASTON .110 | ||
TE Connectivity Junior Timer and Junior Power Timer Contacts
Tab crimp contacts with stainless steel cantilever springs for use with Junior Timer and Junior Power Timer automotive connectors.
TE Connectivity Junior Timer Automotive Connectors
- RS Stock No. 1903659
- Mfr. Part No. 928781-2
1 Pack of 3500
$824.60
- RS Stock No. 7187832
- Mfr. Part No. 928781-2
Each (In a Pack of 25)
$0.478
- RS Stock No. 6802237
- Mfr. Part No. 928930-2
Each (In a Pack of 100)
$0.27
- RS Stock No. 6806025
- Mfr. Part No. 928931-2
Each (In a Pack of 100)
$0.455
Related links
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 24 AWG to 20
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 15
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 17 AWG to 13
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17










