TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.79mm Tab Size, 0.5mm² to
- RS Stock No.:
- 669-2620
- Mfr. Part No.:
- 160655-2
- Brand:
- TE Connectivity
6400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.227
(exc. GST)
$0.25
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.227 | $22.70 |
*price indicative |
- RS Stock No.:
- 669-2620
- Mfr. Part No.:
- 160655-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTIN-FASTON .110 |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 2.79 x 0.79mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 15AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 16.9mm |
Related links
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector...
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade...
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade...