TE Connectivity 32085 Silver Uninsulated Male Crimp Terminal, Crimp, M4 Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-787
Mfr. Part No.:
320856
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Crimp Terminal

Gender

Male

Tab Width

406μm

Tab Thickness

2.16mm

Tab Size

M4

Insulation

Uninsulated

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Overall Length

19.61mm

Series

32085

COO (Country of Origin):
US
The TE Connectivity reliable Terminal connector designed for various applications, ensuring robust electrical connections in demanding environments. Its construction promotes ease of use while maintaining performance under pressure.

Constructed from high conductivity copper to enhance conductivity

Corrosion and vibration resistant design guarantees longevity

Short barrel length facilitates installations in tight spaces

Bell-mouth barrel entrance simplifies wire insertion

Complies with Mil Spec SAE AS7928 requirements for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy