TE Connectivity 60798 Black Uninsulated Male Crimp Terminal, Crimp, 0.140 x 0.420 in Tab Size

Subtotal (1 reel of 12000 units)*

$4,537.29

(exc. GST)

$4,991.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,537.29$0.378

*price indicative

RS Stock No.:
795-462
Mfr. Part No.:
60798-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Termination Type

Crimp

Gender

Male

Tab Size

0.140 x 0.420 in

Tab Thickness

390μm

Insulation

Uninsulated

Colour

Black

Contact Material

Silver Plated

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

19.94mm

Series

60798

COO (Country of Origin):
US
The TE Connectivity Shur-Plug Terminal is a precision-engineered component designed for effective wire connections, supporting wire sizes ranging from 18 to 14 AWG. Its primary function is to ensure robust and reliable electrical conductivity.

Compatible with solid and stranded discrete wire types

Features a 4.57 mm [.18 in] mating pin diameter

Designed to support an operating temperature range of -40 to 105 °C

Constructed with a barrel-type open design for enhanced performance

Achieves compliance with EU RoHS and EU REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy