TE Connectivity 60799 Black Uninsulated Male Crimp Terminal, Plug-In, 0.176 x 0.420 in Tab Size
- RS Stock No.:
- 795-463
- Mfr. Part No.:
- 60799-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
$2,142.60
(exc. GST)
$2,356.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,142.60 | $0.179 |
*price indicative
- RS Stock No.:
- 795-463
- Mfr. Part No.:
- 60799-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Plug-In | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Tab Size | 0.176 x 0.420 in | |
| Tab Thickness | 390μm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 22.73mm | |
| Series | 60799 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Plug-In | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Tab Size 0.176 x 0.420 in | ||
Tab Thickness 390μm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 22.73mm | ||
Series 60799 | ||
- COO (Country of Origin):
- US
The TE Connectivity Shur-Plug Terminal is a reliable Terminal designed for crimping, permitting efficient connections for various wire gauges. Its robust construction ensures optimum performance in demanding applications, enhancing both usability and durability.
Mating pin diameter measures 4.57 mm [.18 in] for compatibility
Supports wire sizes from .8 to 2 mm² and 18 – 14 AWG
Constructed from tin for effective Terminal plating and reliability
Operates within a temperature range of -40 to 105 °C [-40 to 221 °F]
Related links
- TE Connectivity 60798 Black Uninsulated Male Crimp Terminal 0.140 x 0.420 in Tab Size
- TE Connectivity 60774 Black Uninsulated Male Crimp Terminal 4.17 mm [.164 in] Stud Diameter Tab Size
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity FASTIN-FASTON .110 Black Uninsulated Male Spade Connector 2.8 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- TE Connectivity 6273 Black Uninsulated Male Quick Disconnect Crimp Terminal 11.3 x 4.6 mm Tab Size 18 AWG to 14
