TE Connectivity 60775 Gold Uninsulated Male Crimp Terminal, Open Barrel, 7.49 x 12 mm Tab Size
- RS Stock No.:
- 795-460
- Mfr. Part No.:
- 60775-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 12000 units)*
$3,150.89
(exc. GST)
$3,465.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,150.89 | $0.263 |
*price indicative
- RS Stock No.:
- 795-460
- Mfr. Part No.:
- 60775-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Open Barrel | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Tab Thickness | 460μm | |
| Tab Size | 7.49 x 12 mm | |
| Insulation | Uninsulated | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 20.32mm | |
| Series | 60775 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Open Barrel | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Tab Thickness 460μm | ||
Tab Size 7.49 x 12 mm | ||
Insulation Uninsulated | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 20.32mm | ||
Series 60775 | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue Terminal is a high-performance connectivity solution designed for reliable electrical connections in various applications. It accommodates wire sizes between 18 and 14 AWG, ensuring robust performance.
Compatible with stranded wire, ensuring secure connection
Unplated Terminal allows for easy handling and assembly
With wire insulation support for enhanced electrical reliability
Operating temperature range of -40 to 110 °C for broad application use
Packaging quantity of 12000 for bulk purchasing convenience
Related links
- TE Connectivity 60774 Gold Uninsulated Male Crimp Terminal 7.49 x 12 mm Tab Size
- TE Connectivity 60774 Black Uninsulated Male Crimp Terminal 4.17 mm [.164 in] Stud Diameter Tab Size
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 7.49 x 0.3 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 7.49 x 3.3 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity 40990 Gold Uninsulated Male Crimp Terminal 0.125 x 0.18 in Tab Size
- TE Connectivity 41292 Gold Uninsulated Male Crimp Terminal 0.250 in Tab Size
- RS PRO RS PRO Gold Uninsulated Male Spade Connector 6.35 x 0.8 mm Tab Size
