TE Connectivity 60774 Black Uninsulated Male Crimp Terminal, Open Barrel, 4.17 mm [.164 in] Stud Diameter Tab Size
- RS Stock No.:
- 795-459
- Mfr. Part No.:
- 60774-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
$2,646.76
(exc. GST)
$2,911.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,646.76 | $0.221 |
*price indicative
- RS Stock No.:
- 795-459
- Mfr. Part No.:
- 60774-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Open Barrel | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Tab Thickness | 460μm | |
| Tab Size | 4.17 mm [.164 in] Stud Diameter | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 20.32mm | |
| Series | 60774 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Open Barrel | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Tab Thickness 460μm | ||
Tab Size 4.17 mm [.164 in] Stud Diameter | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 20.32mm | ||
Series 60774 | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue Terminal designed for efficient electrical connections, accommodating wire sizes between 18 and 14 AWG. It features an open barrel design for straightforward installation, ensuring reliability in various applications.
Constructed with brass for enhanced conductivity
Straight orientation facilitates easy wire attachment
Featuring tin plating for corrosion resistance
Uninsulated design allows for versatile wire compatibility
Compatible with stranded discrete wire types
Related links
- TE Connectivity 60774 Gold Uninsulated Male Crimp Terminal 7.49 x 12 mm Tab Size
- TE Connectivity 60775 Gold Uninsulated Male Crimp Terminal 7.49 x 12 mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male/Female Spade Connector 4.75 x 0.51 mm Tab Size
- Keystone PC QUICK-FIT Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity 60798 Black Uninsulated Male Crimp Terminal 0.140 x 0.420 in Tab Size
- TE Connectivity FASTIN-FASTON .375 Black Uninsulated Male Spade Connector 9.53 x 1.22 mm Tab Size 12 AWG to 10
- TE Connectivity 60799 Black Uninsulated Male Crimp Terminal 0.176 x 0.420 in Tab Size
