Schneider Electric Spacer LA9D511 120 mm
- RS Stock No.:
- 212-0209
- Mfr. Part No.:
- LA9D511
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$27.90
(exc. GST)
$30.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.90 |
*price indicative
- RS Stock No.:
- 212-0209
- Mfr. Part No.:
- LA9D511
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spacer | |
| Length | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spacer | ||
Length 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric LA9D spacers - for fitting side mounting blocks - for TeSys D is an mounting accessory with wide range of Product compatibility. It is a solid material used to separate two parts in an assembly
Light weight
Sustainable
Related links
- Schneider Electric Galvanised Steel Spacer & Standoff Kit Spacer, M5
- Schneider Electric Spacer for use with C120/C60 Miniature Circuit Breakers Duo
- Schneider Electric Steel Galvanised Spacer NSYEX508 50 mm
- Schneider Electric Hex Galvanised Steel Spacer NSYEX1008 100 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 150 mm, 85mm 120 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 300 mm x 300 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 150 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 400 mm x 120 mm
