Schneider Electric Hex Galvanised Steel Spacer NSYEX1008 100 mm
- RS Stock No.:
- 578-353
- Mfr. Part No.:
- NSYEX1008
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$389.77
(exc. GST)
$428.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $389.77 | $3.898 |
*price indicative
- RS Stock No.:
- 578-353
- Mfr. Part No.:
- NSYEX1008
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 100mm | |
| Product Type | Spacer | |
| Material | Galvanised Steel | |
| Compatible Screw/Bolt Size | M8 | |
| Shape | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 100mm | ||
Product Type Spacer | ||
Material Galvanised Steel | ||
Compatible Screw/Bolt Size M8 | ||
Shape Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hexagonal Spacers M8 with a height of 100 mm are used for raising mounting plates and similar components. They are ideal for creating space between assemblies. Supply includes 100 pieces.
Screw on fixing
Height is 3.9 in
- RS Stock No. 2560884
- Mfr. Part No. 6GT26900AH10
Each (In a Pack of 10)
$69.132
- RS Stock No. 2560883
- Mfr. Part No. 6GT26900AH00
Each (In a Pack of 10)
$68.779
- RS Stock No. 0758656
- Mfr. Part No. NSYEX508
1 Pack of 100
$240.86
- RS Stock No. 0838584
- Mfr. Part No. NSYEX106
1 Pack of 100
$68.93
Related links
- Schneider Electric Galvanised Steel Spacer & Standoff Kit Spacer, M6
- Schneider Electric Galvanised Steel Spacer & Standoff Kit Spacer, M5
- Schneider Electric Galvanised Steel Spacer & Standoff Kit Spacer, M8
- Schneider Electric PanelSeT Series Galvanised Steel Spacer for Use with PanelSeT CRN S3CM 16 mm x 16 mm x 16mm
- RS PRO Galvanised Steel M16 x 30 mm
- RS PRO Galvanised Steel M12 x 30 mm
- RS PRO Galvanised Steel M20 x 30 mm
- RS PRO Galvanised Steel M10 x 30 mm












